Cornell Dubilier SLPX122M200E4P3

Capacitor; Aluminum Electrolytic; Cap 1200uF; Tol20%; Snap In; Vol-Rtg 200V; 30X45
$ 8.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX122M200E4P3.

Master Electronics

Datasheet9 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECO-S2DP122DA
Cap Aluminum 1200uF 200V 20% (30 X 45mm) Snap-In 10mm 0.166 Ohm 3500mA 3000h 85°C Bulk
Cornell DubilierSLP122M200E4P3
Aluminum Electrolytic Capacitors - Snap In 1200uF 200V 20% 105C
Cornell Dubilier381LX122M250A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 250V 1200muF ±20% 1.378Dia 35.00mm
Cornell Dubilier380LX122M200K452
ALUMINUM ELECTROLYTIC CAPACITOR 1200UF 200V 20%, SNAP-IN
PanasonicEET-UQ2C122HA
Cap Aluminum 1200uF 160V 20% (22 X 45mm) Snap-In 10mm 0.166 Ohm 3250mA 2000h 85°C Bulk
PanasonicEET-UQ2C122BA
Cap Aluminum 1200uF 160V 20% (22 X 45mm) Snap-In 10mm 0.166 Ohm 3250mA 2000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier SLPX122M200E4P3 provided by its distributors.

Capacitor; Aluminum Electrolytic; Cap 1200uF; Tol20%; Snap In; Vol-Rtg 200V; 30X45
Cap Aluminum Lytic 1200uF 200V 20% (30 X 45mm) Snap-In 10mm 0.166 Ohm 3800mA 3000h 85C
Aluminum Electrolytic Capacitors - Snap In 1200uF 200V 20% 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Aluminum Electrolytic Capacitor 1200Uf 200V 20%, Snap-In; Rango De Producto:Serie Lpx; Capacidad:1200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:30Mm; Resistencia Esr:0.166Ohm; Altura:45Mm; Núm. De Contactos:2 |Cornell Dubilier SLPX122M200E4P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor