United Chemi-Con ESMQ251VSN122MR40S

Cap Aluminum Lytic 1200uF 250V 20% (30 X 40mm) Snap-In 10mm 3530mA 2000h 85°C
$ 7.251
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMQ251VSN122MR40S.

United Chemi-Con

Datasheet3 pages4 years ago

IHS

Electro Sonic

Factory Futures

Newark

Inventory History

3 month trend:
-5.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40

Related Parts

United Chemi-ConESMQ201VSN122MQ40S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 200V 1200muF ±20% 1.000Dia 25.40mm
Cornell Dubilier380LQ122M250A032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 250V 1200muF ±20% 1.378Dia 35.00mm
United Chemi-ConEKMH201VNN122MA40T
Cap Aluminum Lytic 1200uF 200V 20% (35 X 40mm) Snap-In 10mm 0.207 Ohm 2650mA 2000h 105°C
PanasonicEET-UQ2D122CA
Cap Aluminum 1200uF 200V 20% (25 X 40mm) Snap-In 10mm 0.166 Ohm 3500mA 2000h 85°C Bulk
United Chemi-ConESMH251VSN122MA45S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF
PanasonicEET-UQ2E122LA
Cap Aluminum 1200uF 250V 20% (35 X 35mm) Snap-In 10mm 0.166 Ohm 3530mA 2000h 85°C Bulk

Descriptions

Descriptions of United Chemi-Con ESMQ251VSN122MR40S provided by its distributors.

Cap Aluminum Lytic 1200uF 250V 20% (30 X 40mm) Snap-In 10mm 3530mA 2000h 85°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
±20% 3.53A@120Hz 10mm 250V 1200uF Plugin,D30xL40mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT 1200UF 250V SNAP-IN; Capacitance:1200µF; Capacitance Tolerance:± 20%; Voltage Rating:250V; Life Time @ Temperature:1000 hours @ 85°C; Height:40mm; Diameter:30mm; Capacitor Mounting:Panel; Lead Spacing:10mm
Aluminum Electrolytic Capacitor 1200Uf 250V 20%, Snap-In; Capacitance:1200Μf; Voltage(Dc):250V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Smq Series; Product Diameter:30Mm Rohs Compliant: Yes |Chemi-Con ESMQ251VSN122MR40S

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con