KYOCERA AVX LGU2D122MELB

Cap Aluminum Lytic 1200uF 200V 20% (30 X 40mm) Snap-In 10mm 2650mA 3000h 105C Bulk
$ 3.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2D122MELB.

IHS

Datasheet5 pages3 years ago

Farnell

Factory Futures

Nichicon SCT

TME

Inventory History

3 month trend:
-79.08%

CAD Models

Download KYOCERA AVX LGU2D122MELB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.71
$ 4.92
$ 4.92
Stock
335,255
2,449
2,449
Authorized Distributors
6
5
5
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
124 mΩ
124 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.65 A
3.13 A
3.13 A
Height - Seated (Max)
40.005 mm
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLP122M200E4P3
Aluminum Electrolytic Capacitors - Snap In 1200uF 200V 20% 105C
Cornell Dubilier381LX122M250A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 250V 1200muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLPX122M200E7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 1200muF ±20% 1.181Dia 30.00mm
PanasonicEEU-FC1J122L
Aluminum Electrolytic Capacitor, 1200 uF, 63 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
PanasonicEEUFC1V122L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 1200muF ±20% 0.492Dia 12.50mm
PanasonicEEUFC1A122
Capacitor Aluminum Electrolytic 1200uF 10 Volt 20% (10 X 20mm) Radial 5mm 1220mA 3000h 105C Bulk

Descriptions

Descriptions of KYOCERA AVX LGU2D122MELB provided by its distributors.

Cap Aluminum Lytic 1200uF 200V 20% (30 X 40mm) Snap-In 10mm 2650mA 3000h 105C Bulk
Capacitor Aluminum Electrolytic Cap 1200uF 200V 20% Temp.105 Snap-In 30X40mm | Nichicon LGU2D122MELB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Cap, Alu Elec, 1200Uf, 200Vdc, Snap-In Rohs Compliant: Yes |Nichicon LGU2D122MELB
卤20% 2.65A@120Hz 10mm 200V 1200uF Plugin,D30xL40mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX