Cornell Dubilier SLPX122M200E7P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 1200muF ±20% 1.181Dia 30.00mm
$ 6.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX122M200E7P3.

Master Electronics

Datasheet9 pages4 years ago

New Yorker Electronics

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-11.24%

CAD Models

Download Cornell Dubilier SLPX122M200E7P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierSLP122M200E4P3
Aluminum Electrolytic Capacitors - Snap In 1200uF 200V 20% 105C
Cornell Dubilier381LX122M250A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 250V 1200muF ±20% 1.378Dia 35.00mm
Cornell Dubilier380LX122M200K452
ALUMINUM ELECTROLYTIC CAPACITOR 1200UF 200V 20%, SNAP-IN
PanasonicECO-S2DP122EX
Cap Aluminum 1200uF 200V 20% (35 X 30mm) Snap-In 10mm 0.166 Ohm 3500mA 3000h 85°C Bulk
PanasonicECO-S2DP122DA
Cap Aluminum 1200uF 200V 20% (30 X 45mm) Snap-In 10mm 0.166 Ohm 3500mA 3000h 85°C Bulk
NichiconLLS2C122MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 160V 1200muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Cornell Dubilier SLPX122M200E7P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 1200muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 1200uF 200V 20% (30 X 40mm) Snap-In 10mm 0.166 Ohm 3610mA 3000h 85C
Aluminum Electrolytic Capacitors - Snap In 1200uF 200V 20% 85C
Capacitor;Aluminum Electrolytic;Cap 1200uF;Tol20%;Snap In;Vol-Rtg 200V;30X40 | Cornell-Dubilier SLPX122M200E7P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Aluminum Electrolytic Capacitor 1200Uf 200V 20%, Snap-In; Rango De Producto:Serie Lpx; Capacidad:1200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:30Mm; Resistencia Esr:0.166Ohm; Altura:40Mm; Núm. De Contactos:2 |Cornell Dubilier SLPX122M200E7P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor