KYOCERA AVX LGN2H391MELC50

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 500V 390muF ±20% 1.378Dia 35.00mm
$ 9.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGN2H391MELC50.

IHS

Datasheet4 pages3 years ago

TME

Farnell

Newark

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX LGN2H391MELC50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.795
$ 11.52
$ 11.52
Stock
19,406
10,752
10,752
Authorized Distributors
6
6
6
Capacitance
390 µF
390 µF
390 µF
Mount
PCB, Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
1.3 A
1.78 A
1.78 A
Height - Seated (Max)
51.9938 mm
52.5018 mm
52.5018 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXLGU2W391MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 390muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLP391M400H5P3
Cap Aluminum Lytic 390uF 400V 20% (35 X 35mm) Snap-In 10mm 0.851 Ohm 1600mA 3000h 105C
KYOCERA AVXLLS2W391MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 450V 390muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LX391M200H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 390muF ±20% 0.866Dia 22.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGR 400V 390muF ±20% 1.378Dia 35.00mm
PanasonicEEU-FC1V391
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 390muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of KYOCERA AVX LGN2H391MELC50 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 500V 390muF ±20% 1.378Dia 35.00mm
ALUMINUM ELECTROLYTIC CAPACITOR 390UF, 500V, 20%, SNAP-IN
Cap Aluminum Lytic 390uF 500V 20% (35 X 50mm) Snap-In 10mm 1300mA 3000h 105C Bulk
CAPACITOR, AL ELECTROLYTIC, CAP 330 UF, TOL 20%,VOL-RTG 500 VDC, SNAP-IN,35X50MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
卤20% 1.3A@120Hz 10mm 500V 390uF Plugin,D35xL52mm Horn-Type Electrolytic Capacitors ROHS
Aluminum Electrolytic Capacitor 390Uf, 500V, 20%, Snap-In; Rango De Producto:Serie Gn; Capacidad:390Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:500V; Diámetro:35Mm; Resistencia Esr:-; Altura:50Mm; Espaciado De Cable:10Mm |Nichicon LGN2H391MELC50
CAPACITOR ALUM ELEC 390UF, 500V, 20%, SNAP-IN; Product Range:NICHICON - GN Series; Capacitance:390µF; Capacitance Tolerance:± 20%; Voltage Rating:500V; Diameter:35mm; Height:50mm; Lead Spacing:10mm; Operating Temperature Min:-25°C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX