Panasonic EEU-FC1V391

Cap Aluminum 390uF 35V 20% (10 X 20mm) Radial 5mm 1220mA 3000h 105°C Bulk
$ 0.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1V391.

Panasonic

Datasheet10 pages10 years ago

element14 APAC

Farnell

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
-4.63%

CAD Models

Download Panasonic EEU-FC1V391 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.394
$ 0.386
Stock
30,427
28,515
Authorized Distributors
6
6
Capacitance
390 µF
390 µF
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
52 mΩ
104 mΩ
Life (Hours)
3000 hours
5000 hours
Ripple Current
1.22 A
915 mA
Height - Seated (Max)
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF
PanasonicEEU-FC1E391
Cap Aluminum 390uF 25V 20% (10 X 16mm) Radial 5mm 1050mA 3000h 105°C Bulk
United Chemi-ConELXZ250ELL391MH20D
Cap Aluminum Lytic 390uF 25V 20% (8 X 20mm) Radial 3.5mm 810mA 3000h 105°C Bulk
KYOCERA AVXUPW1V391MPD
CAPACITOR ALUMINUM ELECTROLYTIC, 5000H 10 (DIA.) X 20MM,390UF 35 VDC, PW SERIES
PanasonicEEUFK1V391L
Cap Aluminum Lytic 390uF 35V 20% (8 X 20mm) Radial 3.5mm 1220mA 3000h 105C Automotive Bulk
NichiconUPA1V391MPD
390uF 35V 44m惟 卤20% 915mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEU-FC1V391 provided by its distributors.

Cap Aluminum 390uF 35V 20% (10 X 20mm) Radial 5mm 1220mA 3000h 105°C Bulk
Panasonic EEUFC1V391 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 390uF 35V 20% Aluminum Cylindrical Can 5mm 1220mA 3000 hr 105°C Bag
Avnet Japan
EEU FC Series 35 V 390 uF 105°C 3 K Hrs Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 390uF, 35V, -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1V391