Cornell Dubilier 381LX391M200H022

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 390muF ±20% 0.866Dia 22.00mm
$ 3.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX391M200H022.

Master Electronics

Datasheet11 pages3 years ago

Sager Electronics

New Yorker Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
+1110%

Alternate Parts

Price @ 1000
$ 3.476
$ 1.974
$ 1.974
Stock
20,691
743
743
Authorized Distributors
6
6
6
Capacitance
390 µF
390 µF
390 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
510 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.3 A
1.35 A
1.35 A
Height - Seated (Max)
29.9974 mm
29.9974 mm
29.9974 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLP391M180A3P3
Cap Aluminum Lytic 390uF 180V 20% (22 X 30mm) Snap-In 10mm 0.51 Ohm 1350mA 3000h 105C
Cornell DubilierSLP391M250C5P3
Cap Aluminum Lytic 390uF 250V 20% (25 X 35mm) Snap-In 10mm 0.51 Ohm 1490mA 3000h 105C
PanasonicECO-S2EB391DA
Cap Aluminum 390uF 250V 20% (30 X 25mm) Solder Pin 10mm 0.425 Ohm 1300mA 3000h 105°C Bulk
Cornell DubilierSLPX391M200A3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 390muF ±20% 0.866Dia 22.00mm
NichiconLGU2C391MELY
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
PanasonicECO-S2DP391BA
Cap Aluminum 390uF 200V 20% (22 X 30mm) Snap-In 10mm 0.468 Ohm 1680mA 3000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier 381LX391M200H022 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 390muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitors - Snap In 390uF 200V 20%
CAPACITOR, AL ELECTROLYTIC, 390 UF, 200 WVDC, 250 VDC, +/- 20%, H02, 3CV UA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
CAPACITOR ALUM ELEC 390UF, 200V, SNAP-IN; Capacitance:390µF; Capacitance Tolerance:± 20%; Voltage Rating:200V; ESR:0.51ohm; Life Time @ Temperature:1000 hours @ 105°C; Height:30mm; Diameter:22mm; Capacitor Mounting:Through Hole
Aluminum Electrolytic Capacitor 390Uf, 200V, 20%, Snap-In; Rango De Producto:Serie 381Lx; Capacidad:390Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:22Mm; Resistencia Esr:0.51Ohm; Altura:30Mm; Núm. De Contactos:2 |Cornell Dubilier 381LX391M200H022

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor