Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX LGU2W391MELC

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 390muF ±20% 1.378Dia 35.00mm

$ 6.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2W391MELC.

Future Electronics

Datasheet5 pages3 years ago
Datasheet5 pages18 years ago

HQonline

Newark

Farnell

element14

Inventory History

3 month trend:
-5.17%

CAD Models

Download KYOCERA AVX LGU2W391MELC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.72
$ 7.653
$ 7.653
Stock
33,337
3,627
3,627
Authorized Distributors
6
6
6
Capacitance
390 µF
390 µF
390 µF
Mount
PCB, Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
850 mΩ
850 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
1.5 A
1.55 A
1.55 A
Height - Seated (Max)
40.005 mm
40.005 mm
40.005 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVXLGN2H391MELC50
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 500V 390muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLP391M400H5P3
Cap Aluminum Lytic 390uF 400V 20% (35 X 35mm) Snap-In 10mm 0.851 Ohm 1600mA 3000h 105C
KYOCERA AVXLLS2W391MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 450V 390muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLP391M180A3P3
Cap Aluminum Lytic 390uF 180V 20% (22 X 30mm) Snap-In 10mm 0.51 Ohm 1350mA 3000h 105C
Cornell DubilierSLP391M250C5P3
Cap Aluminum Lytic 390uF 250V 20% (25 X 35mm) Snap-In 10mm 0.51 Ohm 1490mA 3000h 105C
PanasonicEEU-FC1V391
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 390muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of KYOCERA AVX LGU2W391MELC provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 390muF ±20% 1.378Dia 35.00mm
CAPACITOR ALUMINUM ELECTROLYTIC CAP 390UF 450V 20% SNAP-IN 35X40MM, LGU SERIES
Cap Aluminum Lytic 390uF 450V 20% (35 X 40mm) Snap-In 10mm 1500mA 3000h 105C Bulk
GU Series 390 uF 450 V 105°C Ø35 x 40 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
1.5A@120Hz 卤20% 10mm 450V 390uF Plugin,D35xL40mm Horn-Type Electrolytic Capacitors ROHS
390μF 450V ±20% 10mm 3000h@ 105°C 1.5A@ 120Hz,2.145A@ 50 kHz Plugins snap-in mounting,snap fit,Through hole mounting 35mm*40mm*40mm
ALUMINUM ELECTROLYTIC CAPACITOR 390UF, 450V, 20%, SNAP-IN; Capacitance: 390µF; Voltage(DC): 450V; Voltage(AC): -; Capacitance Tolerance: ± 20%; Capacitor Terminals: Snap-In; Lifetime @ Temperature: 3000 hours
Aluminum Electrolytic Capacitor 390Uf, 450V, 20%, Snap-In; Rango De Producto:Serie Gu; Capacidad:390Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:450V; Diámetro:35Mm; Resistencia Esr:-; Altura:40Mm; Espaciado De Cable:10Mm |Nichicon LGU2W391MELC

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX