Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SLP391M400H5P3

Cap Aluminum Lytic 390uF 400V 20% (35 X 35mm) Snap-In 10mm 0.851 Ohm 1600mA 3000h 105C
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP391M400H5P3.

Electro Sonic

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

Sager Electronics

New Yorker Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.885
$ 4.885
Stock
2
62,847
62,847
Authorized Distributors
4
6
6
Capacitance
390 µF
390 µF
390 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
851 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.6 A
1.6 A
1.6 A
Height - Seated (Max)
35.0012 mm
35.0012 mm
35.0012 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2009-10-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXLGU2G391MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 390muF ±20% 1.378Dia 35.00mm
KYOCERA AVXLGU2G391MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 390muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXC 450V 390muF ±20% 1.378Dia 35.00mm
KYOCERA AVXLGU2W391MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 390muF ±20% 1.378Dia 35.00mm
PanasonicECO-S2WB391EA
Cap Aluminum 390uF 450V 20% (35 X 45mm) Snap-In 10mm 0.425 Ohm 1550mA 3000h 105°C Bulk
United Chemi-ConEKMS451VSN391MA35S
Cap Aluminum Lytic 390uF 450V 20% (35 X 35mm) Snap-In 10mm 1710mA 3000h 105C Bulk

Descriptions

Descriptions of Cornell Dubilier SLP391M400H5P3 provided by its distributors.

Cap Aluminum Lytic 390uF 400V 20% (35 X 35mm) Snap-In 10mm 0.851 Ohm 1600mA 3000h 105C
Aluminum Electrolytic Capacitors - Snap In 390uF 400V 20%
Capacitor;Aluminum Electrolytic;Cap 390uF;Snap-In;Vol-Rtg 400V;35X35;105C | Cornell-Dubilier SLP391M400H5P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 390UF, 4; ALUMINUM ELECTROLYTIC CAPACITOR 390UF, 400V, 20%, SNAP-IN; Capacitance: 390µF; Voltage Rating: 400V; Product Range: CAP Series; Lifetime @ Temperature: 3000 hours @ 85°C; Capacitance
Aluminum Electrolytic Capacitor 390Uf, 400V, 20%, Snap-In; Rango De Producto:Serie Cap; Capacidad:390Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:400V; Diámetro:35Mm; Resistencia Esr:0.851Ohm; Altura:35Mm; Núm. De Contactos:2 |Cornell Dubilier SLP391M400H5P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor