KYOCERA AVX LLS2W391MELC

Cap Aluminum Lytic 390uF 450V 20% (35 X 40mm) Snap-In 10mm 2380mA 3000h 85C Bulk
$ 5.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LLS2W391MELC.

IHS

Datasheet5 pages4 years ago

ODG (Origin Data Global)

Factory Futures

Newark

HQonline

Inventory History

3 month trend:
+64.00%

CAD Models

Download KYOCERA AVX LLS2W391MELC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.625
$ 18.71
Stock
37,767
1
Authorized Distributors
6
4
Capacitance
390 µF
390 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
680 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
2.38 A
2.38 A
Height - Seated (Max)
40.005 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconLLS2G391MELB
Cap Aluminum Lytic 390uF 400V 20% (30 X 40mm) Snap-In 10mm 2260mA 3000h 85C Bulk
Cornell Dubilier381LR391M450A042
Capacitors, Aluminum Electrolytic, Snap In 390uF 450V 20% | Cornell-Dubilier 381LR391M450A042
ALUMINUM ELECTROLYTIC CAPACITOR- SNAP IN, 450VOLTS, 390UF, HIGH RIPPLE CURRENT
Cornell Dubilier380LX391M400K452
Cap Aluminum Lytic 390uF 400V 20% (30 X 45mm) Snap-In 10mm 0.47 Ohm 2100mA 3000h 85C
KYOCERA AVXLLS2G391MELC
Cap Aluminum Lytic 390uF 400V 20% (35 X 35mm) Snap-In 10mm 2280mA 3000h 85C Bulk
Cornell Dubilier380LX391M450A452
Capacitors, Aluminum Electrolytic, Snap In 390uF 450V 20% | Cornell-Dubilier 380LX391M450A452

Descriptions

Descriptions of KYOCERA AVX LLS2W391MELC provided by its distributors.

Cap Aluminum Lytic 390uF 450V 20% (35 X 40mm) Snap-In 10mm 2380mA 3000h 85C Bulk
CAPACITOR, AL ELECTROLYTIC, CAP 390 UF, TOL 20%,VOL-RTG 450 VDC, SNAP-IN,35X40MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
390uF 450V Al Electrolytic Cap, Snap-In, 2.38A Ripple
卤20% 2.38A@120Hz 10mm 450V 390uF Plugin,D35xL40mm Horn-Type Electrolytic Capacitors ROHS
Al Electrolytic Cap 390μF 450V ±20% 10mm Pitch 3000h@85°C 2.38A@120Hz 3.4034A@50kHz TH, Snap-in D35×L40mm 40mm × 40mm × 40mm
Capacitor Alum Elec 390Uf, 450V, 20%, Snap-In; Capacitance:390Μf; Voltage(Dc):450V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar; Lead Spacing:10Mm Rohs Compliant: Yes |Nichicon LLS2W391MELC

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX