| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | LGR2G391MELC45 | 180 | 2 | Cut Tape | 6h | |||||||
| DigiKey | 493-7914-ND | 178 | 1 | Bulk | ||||||||
| TME | LGR2G391MELC45 | 0 | 50 | 4h | ||||||||
| Newark | LGR2G391MELC45 | 0 | 200 | |||||||||
| RS (Formerly Allied Electronics) | LGR2G391MELC45 | 0 | 5 | Bulk | 21h |
Download datasheets and manufacturer documentation for Nichicon LGR2G391MELC45.
Download Nichicon LGR2G391MELC45 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon LGR2G391MELC45 provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:
Download datasheets and manufacturer documentation for Nichicon LGR2G391MELC45.