Nexperia PESD5V0L1BA,135

Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Bidirectional, 1 Element, Silicon
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PESD5V0L1BA,135.

Nexperia

Datasheet11 pages3 years ago
Datasheet16 pages16 years ago

IHS

NXP Semiconductors

CAD Models

Download Nexperia PESD5V0L1BA,135 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.202
$ 0.202
Stock
766,037
2,423,440
2,423,440
Authorized Distributors
1
3
3
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
7.6 V
7.6 V
7.6 V
Clamping Voltage
33 V
33 V
33 V
Peak Pulse Power
500 W
500 W
500 W
Peak Pulse Current
15 A
15 A
15 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-10-05
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Ultra Low Capacitance Bi-directional ESD Protection Diode 2-Pin SC-76 Surface Mount
ESD Suppressor Diode TVS Bi-Dir 5.3V 2-Pin X3-DFN T/R / TVS DIODE 5.3VWM 14VC X3DFN2
TVS Diodes & ESD Suppressors; PESD12VL1BA,115; NEXPERIA; 12 V; 2; 37 V; 15.9 V
ESD Protection Diode, Low Leakage, Fast Response Time, with Clamping Capability
TVS Diodes & ESD Suppressors; ESD9B5.0ST5G; ON SEMICONDUCTOR; 5 V; 2; 15 V; 5.8 V
TVS Diodes & ESD Suppressors; PESD5V0V1BL,315; NEXPERIA; 5 V; 2; 12.5 V; 5.8 V

Descriptions

Descriptions of Nexperia PESD5V0L1BA,135 provided by its distributors.

Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Bidirectional, 1 Element, Silicon
Low capacitance bidirectional ESD protection diode in SOD323
Pesd5V0L1Ba/Sod323/Sod2 Rohs Compliant: Yes |Nexperia PESD5V0L1BA,135
ESD Protection Device, 33 V, SC-76, 2 Pins, 5 V, PESDxL1BA Series
ESD Suppressor TVS 30KV 2-Pin SOD-323 T/R
ESD Suppressors / TVS Diodes 8.2 V 75 pF
TRANSIENT SUPPRESSOR DIODESINGLEBIDIRECTIONAL5V V(RWM)SOD-323
ESD VRWM=5V Ipp=15A VBR=7.6V Ppp=500W Vc=33V SOD323
SOD-323 ESD Protection Devices ROHS
DIODE LOW ESD PROTECT 5V SOD323
5V 500W 15A 33V 7V SC-76,SOD-323

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PESD5V0L1BA 135
  • PESD5V0L1BA135