
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | PESD12VL1BA.115 | 0 | 1 | 5h | ||||||||
| Newark | PESD12VL1BA,115 | 0 | 3K | Cut Tape | ||||||||
| Avnet | PESD12VL1BA,115 | 0 | 3K | 18h | ||||||||
| Weyland Electronics Group Pte. Ltd. | PESD12VL1BA,115 | 60,000 | 1 | Tape & Reel | 17h | |||||||
| Win Source | WS-PESD12VL1BA,115 | 111,200 | 175 | 17h |
Download Nexperia PESD12VL1BA,115 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Nexperia PESD12VL1BA,115 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: