Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi ESD7951ST5G

ESD Protection Diode, Low Leakage, Fast Response Time, with Clamping Capability
$ 0.129
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ESD7951ST5G.

IHS

Datasheet5 pages8 years ago

Upverter

Future Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi ESD7951ST5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-01-24
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2023-01-26
LTD Date2023-07-26
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 weeks ago)

Related Parts

TVS Diodes & ESD Suppressors; ESD9B5.0ST5G; ON SEMICONDUCTOR; 5 V; 2; 15 V; 5.8 V
PESD5V0V1BCSF - Ultra low profile bidirectional very low capacitance ESD protection diode
TVS Diodes & ESD Suppressors; CM1213A-01SO; ON SEMICONDUCTOR; 3.3 V; 3; 10 V; 6.5 V
ESD / Surge Protector 5V Bi Directional TVS in DSN Package
Texas InstrumentsTPD1E05U06DPYR
TVS Diodes & ESD Suppressors; TPD1E05U06DPYR; TEXAS INSTRUMENTS; 5.5 V; 14 V; 6 V; 6.5 V
ESD Protection Device, 15 V, SOT-883, 3 Pins, 5 V, 250 mW, 19 pF, PESDxL2UM

Descriptions

Descriptions of onsemi ESD7951ST5G provided by its distributors.

ESD Protection Diode, Low Leakage, Fast Response Time, with Clamping Capability
DIODE, ESD PROTECTION, 5V, SOD-923; Clamping Voltage Vc Max: 12.9V; Diode Case Style: SOD-923; No. of Pins: 2Pins; Operating Voltage: 5V; Power Dissipation Pd: 150mW; Available until stocks are exhausted Alternative available
Diode, Esd Protection, 5V, Sod-923-3; Disipación De Potencia Pd:150Mw; Tensión Vc Max De Sujeción:12.9V; Tensión De Operación:5V; Estilo De La Carcasa Del Diodo:Sod-923; Núm. De Contactos:2; Tipo De Empaquetado:Cinta Precortada |Onsemi ESD7951ST5G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd