Nexperia PESD5V0V1BL,315

Tvs Diodes & Esd Suppressors; PESD5V0V1BL, 315; Nexperia; 5 V; 2; 12.5 V; 5.8 V
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PESD5V0V1BL,315.

Farnell

Datasheet12 pages7 years ago

IHS

Nexperia

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia PESD5V0V1BL,315 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

TVS Diodes & ESD Suppressors; ESD9B5.0ST5G; ON SEMICONDUCTOR; 5 V; 2; 15 V; 5.8 V
Texas InstrumentsTPD1E05U06DPYR
TVS Diodes & ESD Suppressors; TPD1E05U06DPYR; TEXAS INSTRUMENTS; 5.5 V; 14 V; 6 V; 6.5 V
ESD / Surge Protector 5V Bi Directional TVS in DSN Package
0201 (0603Metric) 1 Surface Mount Zener Zener Tvs Diode 5.8V 2A 8/20mus 250mW 13.5pF
ESD Protection Device, 15 V, SOT-883, 3 Pins, 5 V, 250 mW, 19 pF, PESDxL2UM
13.5V 3A (8/20us) 5V 6V Bidirectional DSN0603-2 ESD Protection Devices ROHS

Descriptions

Descriptions of Nexperia PESD5V0V1BL,315 provided by its distributors.

TVS Diodes & ESD Suppressors; PESD5V0V1BL,315; NEXPERIA; 5 V; 2; 12.5 V; 5.8 V
4.8A 45W 12.5V 5.8V Bidirectional 5V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor Polymer Single Bi-Directional 30kV 2-Pin DSN0603 T/R
PESD Series 12.5 V 11 pF Bi-Directional ESD Protection Diode - SOD-882
Very low capacitance bidirectional ESD protection diode
ESD Suppressor TVS 30kV Automotive 2-Pin DFN T/R
Esd Protection Diode Rohs Compliant: Yes |Nexperia PESD5V0V1BL,315
ESD VRWM=5 V VBR(Min)=5.8 V VC=12.5 V IPP=4.8 A Ppp=45 W SOD882
ESD Protection Device, 12.5 V, SOD-882, 2 Pins, 5 V, 13 pF
Diode, TVS Bi-Dir, 5V, 4.8A, DFN, SMD
Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional
TVS DIODE 5VWM 12.5VC DFN1006-2
45W 4.8A 12.5V SOD-882 1mm*600¦Ìm*500¦Ìm
DIODE BI ESD PROTECT 5V SOD882
NEXPERIA PESD5V0V1BL - TRANS VOL

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PESD5V0V1BL,315"
  • PESD5V0V1BL 315
  • PESD5V0V1BL-315
  • PESD5V0V1BL315