Nexperia PESD5V0U1BA,115

Ultra Low Capacitance Bi-directional ESD Protection Diode 2-Pin SC-76 Surface Mount
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PESD5V0U1BA,115.

Newark

Datasheet13 pages19 years ago

Nexperia

IHS

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia PESD5V0U1BA,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-04-26
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

ESD Suppressor Diode TVS Bi-Dir 5.3V 2-Pin X3-DFN T/R / TVS DIODE 5.3VWM 14VC X3DFN2
Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Bidirectional, 1 Element, Silicon
TVS Diodes & ESD Suppressors; ESD9B5.0ST5G; ON SEMICONDUCTOR; 5 V; 2; 15 V; 5.8 V
TVS Diodes & ESD Suppressors; ESD9B3.3ST5G; ON SEMICONDUCTOR; 3.3 V; 2; 10.5 V; 5 V
Texas InstrumentsTPD1E05U06DPYR
TVS Diodes & ESD Suppressors; TPD1E05U06DPYR; TEXAS INSTRUMENTS; 5.5 V; 14 V; 6 V; 6.5 V
13.5V 3A (8/20us) 5V 6V Bidirectional DSN0603-2 ESD Protection Devices ROHS

Descriptions

Descriptions of Nexperia PESD5V0U1BA,115 provided by its distributors.

Ultra Low Capacitance Bi-directional ESD Protection Diode 2-Pin SC-76 Surface Mount
Low capacitance bidirectional ESD protection diode
Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 2 Element, Silicon
5.5V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
ESD protection diodes / TVS diodes; NEXPERIA; PESD5V0U1BA, 115; 5 V; 5.5 V - 9.5 V; 7 V; Surface Mount
ESD Suppressor TVS 10kV Automotive 2-Pin SOD-323 T/R
Transient Suppression Diode (TVS)
DIODE ULOW ESD PROTECT 5V SOD323
DIODE, TVS, 5V, SOD-323; Diode Case Styl; DIODE, TVS, 5V, SOD-323; Diode Case Style:SOD-323; No. of Pins:2; MSL:MSL 1 - Unlimited; Breakdown Voltage Range:5.5V to 9.5V; Reverse Stand-Off Voltage Vrwm:5V
ESD VRWM=5V Ipp=A VBR=7V SOD323

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PESD5V0U1BA,115"
  • PESD5V0U1BA 115
  • PESD5V0U1BA,115.
  • PESD5V0U1BA115