Nexperia PESD5V0L1BA,115

Tvs Diodes & Esd Suppressors; PESD5V0L1BA, 115; Nexperia; 5 V; 2; 33 V; 7.6 V
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PESD5V0L1BA,115.

Farnell

Datasheet16 pages16 years ago

IHS

Future Electronics

Newark

Upverter

Inventory History

3 month trend:
-100%

CAD Models

Download Nexperia PESD5V0L1BA,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.202
$ 0.082
Stock
2,069,919
29,968
Authorized Distributors
3
2
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
-
Breakdown Voltage
7.6 V
7.6 V
Clamping Voltage
33 V
33 V
Peak Pulse Power
500 W
500 W
Peak Pulse Current
15 A
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

ESD protection diodes / TVS diodes; NEXPERIA; PESD3V3L1BA, 115; 26 V; 18 A; 3.3 V; 6.4 V
Ultra Low Capacitance Bi-directional ESD Protection Diode 2-Pin SC-76 Surface Mount
TVS Diodes & ESD Suppressors; PESD12VL1BA,115; NEXPERIA; 12 V; 2; 37 V; 15.9 V
ESD Suppressor Diode TVS Bi-Dir 5.3V 2-Pin X3-DFN T/R / TVS DIODE 5.3VWM 14VC X3DFN2
TVS Diodes & ESD Suppressors; ESD5B5.0ST1G; ON SEMICONDUCTOR; 5 V; 2; 7.8 V
TVS Diodes & ESD Suppressors; ESD9B5.0ST5G; ON SEMICONDUCTOR; 5 V; 2; 15 V; 5.8 V

Descriptions

Descriptions of Nexperia PESD5V0L1BA,115 provided by its distributors.

TVS Diodes & ESD Suppressors; PESD5V0L1BA,115; NEXPERIA; 5 V; 2; 33 V; 7.6 V
PESDxL1BA Series 33 V 75 pF Low Capacitance ESD Protection Diode - SOD-323
ESD DIODE, 33V, Bidirectional, SOD-323; Reverse Stand-Off Voltage Vrwm:5V; Clamping Voltage Vc Max:33V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:15A; Diode Case Style:SOD-323; No. of Pins:2
DIODE, TVS, SOD-323; Clamping Voltage Vc Max: 10V; Diode Case Style: SOD-323; No. of Pins: 2Pins; Operating Voltage: 5V; Power Dissipation Pd: -; Product Range: PESD5 Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Alternate Case Style: SC-76; Breakdown Voltage: 7.6V; Breakdown Voltage Max: 8.2V; Breakdown Voltage Min: 7V; Breakdown Voltage Range: 7V to 8.2V; Breakover Voltage Min: 7V; Capacitance Cd @ Vr Max: 65pF; Capacitance Cd @ Vr Typ: 75pF; Clamping Voltage @ 8/20µs Max: 33V; Diode Type: Bidirectional TVS; Operating Temperature Max: 150°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Peak Pulse Current Ippm: 15A; Peak Pulse Power Dissipation: 500W; Reel Quantity: 1; Reverse Stand-Off Voltage Vrwm: 5V; SMD Marking: AC; Stand-off Voltage: 5V; TVS Polarity: Bidirectional

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PESD5V0L1BA,115"
  • PESD5V0L1BA 115
  • PESD5V0L1BA,115.
  • PESD5V0L1BA-115
  • PESD5V0L1BA115