onsemi ESD8472MUT5G

ESD Suppressor Diode TVS Bi-Dir 5.3V 2-Pin X3-DFN T/R / TVS DIODE 5.3VWM 14VC X3DFN2
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ESD8472MUT5G.

IHS

Datasheet6 pages5 years ago

Electro Sonic

onsemi

Farnell

Newark

Inventory History

3 month trend:
-9.66%

CAD Models

Download onsemi ESD8472MUT5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-08-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TVS Diodes & ESD Suppressors; ESD9B5.0ST5G; ON SEMICONDUCTOR; 5 V; 2; 15 V; 5.8 V
TVS Diodes & ESD Suppressors; ESD9B3.3ST5G; ON SEMICONDUCTOR; 3.3 V; 2; 10.5 V; 5 V
Texas InstrumentsTPD1E05U06DPYR
TVS Diodes & ESD Suppressors; TPD1E05U06DPYR; TEXAS INSTRUMENTS; 5.5 V; 14 V; 6 V; 6.5 V
ESD Protection Diode, Low Leakage, Fast Response Time, with Clamping Capability
ESD Protection Device, 15 V, SOT-883, 3 Pins, 5 V, 250 mW, 19 pF, PESDxL2UM
Diode, Esd, 5V, Bidir, 400Ff, Sod882; |Nexperia PESD5V0F1BLD,315

Descriptions

Descriptions of onsemi ESD8472MUT5G provided by its distributors.

ESD Suppressor Diode TVS Bi-Dir 5.3V 2-Pin X3-DFN T/R / TVS DIODE 5.3VWM 14VC X3DFN2
TVS Diodes & ESD Suppressors; ESD8472MUT5G; ON SEMICONDUCTOR; 5.3 V; 2; 20 V; 7 V
Ultra-Low Capacitance RF ESD Protection Ultra-Low Capacitance RF ESD Protection
3A 14V 7V Bidirectional 5.3V X3-DFN-2(0.3x0.6) ESD and Surge Protection (TVS/ESD) ROHS
DIODE, ESD PROTECTION, 5.3V, X3DFN; Clamping Voltage Vc Max: 20V; Diode Case Style: X3DFN2; No. of Pins: 2Pins; Operating Voltage: 5.3V; Power Dissipation Pd: 300mW; Product Range: ESD84 Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESD8472MUT5G.