| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | BZX84-C15,215 | 132,000 | 3K | Tape & Reel | ||||||||
| TME | BZX84-C15.215 | 0 | 1 | 9h | ||||||||
| Newark | BZX84-C15,215 | 0 | 5 | Cut Tape | ||||||||
| Avnet | BZX84-C15,215 | 0 | 3K | 4d | ||||||||
| Schukat | BZX84-C15 | 43,000 | 500 | 21h |
Download Nexperia BZX84-C15,215 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Nexperia BZX84-C15,215 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: