onsemi BZX84C15LT1G

DIODE ZENER 15V 225MW SOT23-3 / Zener Diode Single 15V 5% 30Ohm 300mW 3-Pin SOT-23 T/R
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C15LT1G.

JRH Electronics

Datasheet7 pages14 years ago

Upverter

IHS

Newark

element14 APAC

Inventory History

3 month trend:
+18.78%

CAD Models

Download onsemi BZX84C15LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.042
$ 0.027
$ 0.027
Stock
13,954,621
11,985,695
11,985,695
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
15 V
15 V
15 V
Tolerance
6 %
6 %
6 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
30 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

Zener Diode Single 15V 5% 30Ohm 300mW Automotive 3-Pin SOT-23 T/R
BZX84C15 Series 15 V 300 mW ±5% Surface Mount Zener Diode - SOT-23-3
DIODE, ZENER, VR 16V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 105PF, TJ +150C, IR 5MA
DIODE, ZENER, VR 18V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 100PF, TJ +150C, IR 5MA
Diodes Inc.MMBZ5242B-7-F
MMBZ5242B-7 Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5248B-7-F
MMBZ5248B-7 Series 18 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi BZX84C15LT1G provided by its distributors.

DIODE ZENER 15V 225MW SOT23-3 / Zener Diode Single 15V 5% 30Ohm 300mW 3-Pin SOT-23 T/R
DIODE, ZENER, VR 15V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 110PF, TJ +150C, IR 5MA
BZX84C15LT1 Series 225 mW 10 mA 15 V SMT Zener Voltage Regulator - SOT-23-3
225 MILI WATT SOT-23 SURFACE MOUNT, ZENER VOLTAGE REGULATOR Zener Diode, 15V V(Z), 4.98%, 0.25W, Silicon, Unidirectional, TO-236AB
Zener Diode Marking: Y4 Housing type: SOT-23 Package: SMD Power dissipation: 250 mW Zener resistance: 30 Ohm Zener voltage: 15 V
onsemi single zener diode, Rated zener voltage15V, SMD mount, max_power_dissipation300 mW, SOT-23encapsulation
±6% Single 13.8V~15.6V 250mW 15V SOT-23(TO-236) Zener Diodes ROHS
ON Semiconductor BZX84C15LT1G Zener diode Tape on Full reel
250 mW; Zener Diode Voltage Regulator 15 V
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C15LT1G
  • BZX84C15LT1G.