onsemi BZX84C12

BZX84C Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23-3
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C12.

IHS

Datasheet5 pages25 years ago
Datasheet0 pages0 years ago
Datasheet1 page26 years ago
Datasheet0 pages0 years ago

element14 APAC

onsemi

Mouser

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX84C12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Diodes Inc.MMBZ5245B-7-F
MMBZ5245B Series 15 V 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5248B-7-F
MMBZ5248B-7 Series 18 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5252B-7-F
MMBZ5241B Series 350 mW 24 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiBZX84-C10
BZX84C Series 350 mW 10 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diode Zener Single 18V 5% 300mW 3-Pin SOT-23 T/R
Zener Diode, 17V V(Z), 5%, 0.225W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi BZX84C12 provided by its distributors.

BZX84C Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diode Zener Single 12V 5% 300mW Automotive 3-Pin SOT-23 T/R
±5% 100nA 12V 25Ω 550mW Single Diode SOT-23-3 SMD mount 2.92mm*1.3mm*930μm
DIODE, ZENER, 12V, 350MW; Zener Voltage Vz Typ: 12V; Power Dissipation Pd: 350mW; Diode Case Style: SOT-23; Zener Tolerance ±: 5%; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: BZX84C Series; Automotive Q

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 84/C12
  • BZX84-C12
  • BZX84-C12.
  • BZX84/C12
  • BZX84C 12
  • BZX84C-12
  • BZX84C12.
  • BZX84C12..