Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMBZ5248B

Diode Zener Single 18V 5% 350mW 3-Pin SOT-23 T/R
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5248B.

onsemi

Datasheet6 pages14 years ago
Datasheet6 pages21 years ago

IHS

Farnell

Future Electronics

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

onsemiBZX84-C18
DIODE ZENER 18V 350MW SOT23-3 / Zener Diode Single 17.95V 5% 45Ohm 550mW 3-Pin SOT-23 T/R
onsemiMMBZ5244B
MMBZ5244B Series 350 mW 14 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiMMBZ5246B
Diode Zener Single 16V 5% 350mW 3-Pin SOT-23 T/R
Diodes Inc.BZX84C15-7-F
BZX84C15 Series 350 mW 15 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C16-7-F
BZX84C16 Series 350 mW 16 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C22-7-F
BZX84C22 Series 350 mW 22 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi MMBZ5248B provided by its distributors.

Diode Zener Single 18V 5% 350mW 3-Pin SOT-23 T/R
225 mW 18 V ±5% Zener Diode Voltage Regulator
MMBZ5248B Series 18 V 10 mA 350 mW Surface Mount Zener - SOT-23-3
Zener Diode, 18V V(Z), 5%, 0.35W, Silicon, Unidirectional, TO-236AB
ZENER DIODE, 0.35W, 18V, SOT-23; Zener Voltage Vz Typ: 18V; Power Dissipation Pd: 350mW; Diode Case Style: SOT-23; Zener Tolerance ±: 5%; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: MMBZ52xxBLT1G Series

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd