onsemi MMBZ5236B

MMBZ5236B Series 350 mW 7.5 V 10 mA Surface Mount Zener Diode - SOT-23-3
$ 0.004
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5236B.

onsemi

Datasheet6 pages14 years ago
Datasheet6 pages21 years ago

IHS

Newark

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
-1.34%

CAD Models

Download onsemi MMBZ5236B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.063
Stock
237,945
686,221
Authorized Distributors
2
5
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23-3
Zener Voltage
7.5 V
7.5 V
Tolerance
5 %
5 %
Power Dissipation
350 mW
350 mW
Impedance
6 Ω
6 Ω
Max Reverse Leakage Current
3 µA
3 µA
Forward Voltage
900 mV
900 mV

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiMMBZ5235B
MMBZ5235B Series 350 mW 6.8 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiMMBZ5237B
MMBZ5237B Series 350 mW 8.2 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiMMBZ5239B
Diode Zener Single 9.1V 5% 350mW 3-Pin SOT-23 T/R
Diodes Inc.BZX84C6V2-7-F
BZX84C6V2 Series 350 mW 6.2 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C7V5-7-F
Zener Diode Single 7.5V 6.04% 15Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 7.5V 300MW SOT23-3
Diodes Inc.AZ23C7V5-7-F
AZ23C7V5 Series 7.5 V 300 mW Dual Zener Diode Surface Mount - SOT-23

Descriptions

Descriptions of onsemi MMBZ5236B provided by its distributors.

MMBZ5236B Series 350 mW 7.5 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diode Zener Single 7.5V 5% 350mW 3-Pin SOT-23 T/R
225 mW 7.5 V ±5% Zener Diode Voltage Regulator
ZENER DIODE Zener Diode, 7.5V V(Z), 5%, 0.35W, Silicon, Unidirectional
Zener Diode; Leaded Process Compatible:Yes; Package/Case:SOT-23; Peak Reflow Compatible (260 C):Yes; Mounting Type:Surface Mount ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ 5236B