onsemi MMBZ5228B

MMBZ5228B Series 350 mW 3.9 V Surface Mount Zener Diode - SOT-23
$ 0.019
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5228B.

Upverter

Datasheet7 pages6 years ago
Technical Drawing1 page6 years ago

IHS

onsemi

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMBZ5228B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.046
$ 0.046
Stock
272,701
1,524,179
1,524,179
Authorized Distributors
2
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
3.9 V
3.9 V
3.9 V
Tolerance
5 %
5 %
5 %
Power Dissipation
350 mW
300 mW
300 mW
Impedance
23 Ω
23 Ω
23 Ω
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiBZX84C3V9
DIODE ZENER 3.9V 350MW SOT23-3 / Zener Diode Single 3.9V 5% 90Ohm 550mW 3-Pin SOT-23 T/R
onsemiMMBZ5230B
Diode Zener Single 4.7V 5% 350 Mili Watt 3-Pin SOT-23 T/R
onsemiMMBZ5226B
MMBZ5226B Series 350 mW 3.3 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diodes Inc.BZX84C3V9-7-F
BZX84C3V9 Series 350 mW 3.9 V 10 mA Surface Mount Zener Diode - SOT-23
DIODE ZENER 3.3V 350MW SOT23-3 / Zener Diode 3.3 V 350 mW ±5% Surface Mount SOT-23-3
Diodes Inc.BZX84C3V3-7-F
BZX84 Series 3.3 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi MMBZ5228B provided by its distributors.

MMBZ5228B Series 350 mW 3.9 V Surface Mount Zener Diode - SOT-23
Zener Diode,Single, Two Terminal,3.9V V(Z),5%,SOT-23
225 mW 3.9 V ±5% Zener Diode Voltage Regulator
Zener Diode, 3.9V V(Z), 5%, 0.225W
10μA 3.9V 23Ω 550mW SOT-23-3 SMD mount 2.9mm*1.3mm*940μm
DIODE ZENER 3.9V 0.35W 5% UNIDIR
Zener Diodes 3.9V, 0.35W Zener
003, PLASTIC MOLDED, SOT-23 STD-PRO PKG1, SMD (49)<AZ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd