onsemi BZX84-C10

BZX84C Series 350 mW 10 V 10 mA Surface Mount Zener Diode - SOT-23-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84-C10.

Upverter

Datasheet8 pages5 years ago

IHS

Future Electronics

onsemi

Mouser

CAD Models

Download onsemi BZX84-C10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.032
Stock
461,008
8,371,034
8,371,034
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Zener Voltage
10 V
10 V
10 V
Tolerance
6 %
5 %
5 %
Power Dissipation
250 mW
250 mW
250 mW
Impedance
10 Ω
20 Ω
20 Ω
Max Reverse Leakage Current
200 nA
200 nA
200 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-10-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

BZX84 Series 10 V 200 nA 300 mW Surface Mount Small Signal Zener Diode - SOT-23
Diodes Inc.MMBZ5240B-7-F
MMBZ5240B-7 Series 10 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
Diode Zener Single 10V 5% 300mW 3-Pin SOT-23 T/R
Zener Diode, 10V V(Z), 5%, 0.3W, Silicon, Unidirectional
onsemiBZX84C12
BZX84C Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diodes Inc.MMBZ5241B-7-F
MMBZ5241B Series 350 mW 11 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiMMBZ5248B
Diode Zener Single 18V 5% 350mW 3-Pin SOT-23 T/R
onsemiMMBZ5228B
MMBZ5228B Series 350 mW 3.9 V Surface Mount Zener Diode - SOT-23
onsemiMMBZ5236B
MMBZ5236B Series 350 mW 7.5 V 10 mA Surface Mount Zener Diode - SOT-23-3
NXP SemiconductorsPZM9.1NB2,115
Zener Diode, 9.1V V(Z), 2.1%, 0.3W, Silicon, Unidirectional, TO-236
NXP SemiconductorsPZM5.6NB2,115
Zener Diode, 5.6V V(Z), 2.14%, 0.3W, Silicon, Unidirectional, TO-236

Descriptions

Descriptions of onsemi BZX84-C10 provided by its distributors.

BZX84C Series 350 mW 10 V 10 mA Surface Mount Zener Diode - SOT-23-3
DIODE ZENER 10V 350MW SOT23-3 / Diode Zener Single 10V 5% 250mW 3-Pin SOT-23
Zener Diode, 10V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB
10V, 0.35W Zener Diode

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 84/C10
  • BZX84 C10
  • BZX84-C10.
  • BZX84/C10
  • BZX84C 10
  • BZX84C10
  • BZX84C10.