Nexperia BZX84-C11,215

Diode Zener Single 11V 5% 250mW 3-Pin SOT-23 T/R
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX84-C11,215.

IHS

Datasheet14 pages3 years ago
Datasheet16 pages13 years ago

TME

NXP Semiconductors

Newark

element14 APAC

Inventory History

3 month trend:
-3.55%

Alternate Parts

Price @ 1000
$ 0.031
$ 0.033
$ 0.033
Stock
1,788,944
4,341,168
4,341,168
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
11 V
11 V
11 V
Tolerance
5 %
5 %
5 %
Power Dissipation
250 mW
300 mW
300 mW
Impedance
20 Ω
20 Ω
20 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-05-18
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiBZX84C12
BZX84C Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiBZX84-C10
BZX84C Series 350 mW 10 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiMMBZ5248B
Diode Zener Single 18V 5% 350mW 3-Pin SOT-23 T/R
onsemiMMBZ5228B
MMBZ5228B Series 350 mW 3.9 V Surface Mount Zener Diode - SOT-23
onsemiMMBZ5236B
Tape & Reel (TR) ±5% Surface Mount Single Zener Diode 900mV @ 10mA 3muA @ 6V 350mW 900mV
NXP SemiconductorsPZM9.1NB2,115
Zener Diode, 9.1V V(Z), 2.1%, 0.3W, Silicon, Unidirectional, TO-236

Descriptions

Descriptions of Nexperia BZX84-C11,215 provided by its distributors.

Diode Zener Single 11V 5% 250mW 3-Pin SOT-23 T/R
BZX84 Series 11 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23
Zener Diode, 11V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB
BZX84-C11,215,DIODE ZENER 5 PC T TAPE-7, SOT23, R76<AZ
Zener Diode; Zener Voltage Typ, Vz:11V; Power Dissipation, Pd:250mW; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOT-23; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BZX84-C11,215"
  • BZX84-C11,215.
  • BZX84-C11215
  • BZX84C11,215
  • BZX84C11215