onsemi BZX84C11LT1G

Diode, Zener, Vr 11V, If 10MA, Pkg SOT-23 (TO-236), Vf 0.9V, Cj 130PF, Tj +150C, Ir 5MA
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C11LT1G.

HQonline

Datasheet7 pages14 years ago
Datasheet7 pages17 years ago
Datasheet7 pages18 years ago

IHS

TME

Newark

iiiC

Inventory History

3 month trend:
+158%

CAD Models

Download onsemi BZX84C11LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.032
$ 0.032
Stock
4,595,101
6,619,651
6,619,651
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
11 V
11 V
11 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
250 mW
250 mW
Impedance
20 Ω
20 Ω
20 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Zener Diode Single 11V 5% 20Ohm 300mW Automotive 3-Pin SOT-23 T/R
BZX84C Series 11 V 300 mW Surface Mount Voltage Regulator Diode - SOT-23A-3
Diode Zener Single 11V 5% 300mW Automotive 3-Pin SOT-23 T/R
DIODE ZENER 12V 225MW SOT23-3 / Zener Diode Single 12V 5% 25Ohm 300mW 3-Pin SOT-23 T/R
MMBZ5244BL Series 225 mW 10 mA 14 V SMT Zener Voltage Regulator - SOT-23-3
Diodes Inc.MMBZ5244B-7-F
MMBZ Series 14 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi BZX84C11LT1G provided by its distributors.

DIODE, ZENER, VR 11V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 130PF, TJ +150C, IR 5MA
BZX84C11LT1 Series 225 mW 10 mA 11 V SMT Zener Voltage Regulator - SOT-23-3
Zener Diode, 11V V(Z), 5.45%, 0.25W, Silicon, Unidirectional, TO-236AB
Zener Diode Single 11V 5% 20Ohm 300mW 3-Pin SOT-23 T/R
onsemi single zener diode, Rated zener voltage11V, SMD mount, max_power_dissipation300 mW, SOT-23encapsulation
100nA@8V 20´Î Single 10.4V~11.6V 300mW 11V SOT-23(SOT-23-3) Zener Diodes ROHS
250 mW; Zener Diode Voltage Regulator 11 V
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C11LT1G.