Texas Instruments DS90CF564MTD

LVDS Flat Panel Display 0.45V 48-Pin TSSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90CF564MTD.

Augswan

Datasheet22 pages4 years ago

iiiC

National Semiconductor

DigiKey

CAD Models

Download Texas Instruments DS90CF564MTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.75
$ 4.75
Stock
94,707
76,728
76,728
Authorized Distributors
0
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
21
21
21
Number of Receivers
3
3
3
Data Rate
171 Mbps
280 Mbps
280 Mbps
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Related Parts

Texas InstrumentsSN74CBT16233DGGR
Multiplexer/Demultiplexer Bus Switch 2-Element CMOS 32-IN 56-Pin TSSOP T/R
Texas InstrumentsSN65HVD09DGGR
e4 65HVD09 Tape & Reel (TR) RS422RS485 interface receiver 5V 60mA 252.792698mg 20Mbps
Texas InstrumentsSN74ABT16244ADGGR
64mA 4.5V~5.5V 32mA TSSOP-48-6.1mm Buffer/Driver/Transceiver ROHS
TSSOP-48 Buffer/Driver/Transceiver ROHS
TSSOP-48 Signal Switches / Encoders & Decoders / Multiplexers ROHS
IC SWITCH BUS 20BIT TTL 48TSSOP / Bus Switch 2-Element CMOS 20-IN 48-Pin TSSOP W T/R

Descriptions

Descriptions of Texas Instruments DS90CF564MTD provided by its distributors.

LVDS Flat Panel Display 0.45V 48-Pin TSSOP
LVDS 18-Bit Color Flat Panel Display (FPD) Link─ 65 MHz
LVDS 5V FPD LINK 18-BIT RCVR <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.