onsemi FSTD16861MTDX

IC SWITCH BUS 20BIT TTL 48TSSOP / Bus Switch 2-Element CMOS 20-IN 48-Pin TSSOP W T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSTD16861MTDX.

IHS

Datasheet6 pages20 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

CAD Models

Download onsemi FSTD16861MTDX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.411
$ 0.411
Stock
135,818
322,549
322,549
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
2
2
2
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-05-24
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

CBTD16210 Series 5.5 V 50 Ohm 2 Channel Surface Mount Bus Switch - TSSOP-48
Texas InstrumentsSN74CBTD16210DGGR
CBT/FST/QS/5C/B e4 74CBTD16210 10x 1:1 multiplexer circuit 20MHz 7Ohm 250ps 5V
Texas InstrumentsSN74CBT16210DGGR
CBT/FST/QS/5C/B e4 74CBT16210 10x 1:1 multiplexer circuit 200MHz 7Ohm 250ps 5V
Texas InstrumentsSN74CBT16209ADGGR
5-V, crosspoint/exchange, 18-channel FET bus switch 48-TSSOP -40 to 85
FSTD16211 Series 5.5 V Surface Mount 24-Bit Hi Speed CMOS Bus Switch - TSSOP-56
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56

Descriptions

Descriptions of onsemi FSTD16861MTDX provided by its distributors.

IC SWITCH BUS 20BIT TTL 48TSSOP / Bus Switch 2-Element CMOS 20-IN 48-Pin TSSOP W T/R
20-BIT BUS SWITCH WITH LEVEL SHIFTING Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48
CBT/FST/QS/5C/B e4 16861 10x 1:1 logic switch 35Ohm 250ps 5V 900mum
- Signal Switches / Encoders & Decoders / Multiplexers ROHS
20-Bit Bus Switch with Level Shifting
FSTD16861MTDX, SHIFT REGISTERS;
The Fairchild Switch FSTD16861 provides 20-bits of high-speed CMOS TTL-compatible bus switching. The low On Resistance of the switch allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. A diode to VCC has been integrated into the circuit to allow for level shifting between 5V inputs and 3.3V outputs. The device is organized as a 10-bit or 20-bit bus switch. When OE#1 is LOW, the switch is ON and Port 1A is connected to Port 1B. When OE#2 is LOW, Port 2A is connected to Port 2B. When OE#X is HIGH, a high impedance state exists between the A and B Ports.

Images

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd