Texas Instruments SN65HVD09DGGR

e4 65HVD09 Tape & Reel (TR) RS422RS485 interface receiver 5V 60mA 252.792698mg 20Mbps
$ 5.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD09DGGR.

Texas Instruments

Datasheet25 pages17 years ago
Official datasheet0 pages0 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-53.50%

CAD Models

Download Texas Instruments SN65HVD09DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.98
$ 6.525
$ 6.525
Stock
232,329
183,055
183,055
Authorized Distributors
3
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
56
56
56
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
9
9
9
Number of Receivers
9
9
9
Data Rate
20 Mbps
20 Mbps
20 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN65C23243DGGR
3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 48-TSSOP -40 to 85
Texas InstrumentsSN752232DGGR
Triple Transmitter Quint Receiver RS-232 48-Pin TSSOP T/R
Texas InstrumentsSN75C23243DGGR
3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 48-TSSOP 0 to 70
Texas InstrumentsTRSF23243CDGGR
3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 48-TSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments SN65HVD09DGGR provided by its distributors.

e4 65HVD09 Tape & Reel (TR) RS422RS485 interface receiver 5V 60mA 252.792698mg 20Mbps
9ch - RS-485 / RS-422 Transceiver 56-TSSOP -40 to 85
Nine Transmitter/Receiver RS-422/RS-485 56-Pin TSSOP T/R
Rs-485 Interface Ic 9Ch Rs485/Rs422 Xcvr
TSSOP-56-6.1mm RS-485 / RS-422 ICs ROHS
IC TRANSCEIVER HALF 9/9 56TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.