Texas Instruments SN74ABT16244ADGGR

64mA 4.5V~5.5V 32mA TSSOP-48-6.1mm Buffer/Driver/Transceiver ROHS
$ 0.832
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT16244ADGGR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet15 pages16 years ago
Datasheet14 pages18 years ago

HQonline

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+9.72%

CAD Models

Download Texas Instruments SN74ABT16244ADGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.832
$ 0.898
$ 0.898
Stock
600,195
352,196
352,196
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
AND, Buffer, Inverting
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
4
2
2
Number of Bits per Element
4
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
3.7 ns
6.4 ns
6.4 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN74ABTH16244DGGR
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP T/R
Buffer / Line Driver, 74ABT16244, 4 Element, 4.5 V to 5.5 V, 48 Pins, TSSOP
Buffer / Line Driver, 74ABT16244, 4 Element, 4.5 V to 5.5 V, 48 Pins, TSSOP
Texas InstrumentsCY74FCT16244CTPACT
5¦ÌA 16 16 4 4 4.5V 5.5V 64mA Buffer,Non-Inverting 32mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
Texas InstrumentsCY74FCT16244ATPACT
5¦ÌA 16 16 4 4 4.5V 5.5V 64mA Buffer,Non-Inverting 32mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
Buffer / Line Driver, 74ABT162244, 4 Element, 4.5 V to 5.5 V, 48 Pins, TSSOP

Descriptions

Descriptions of Texas Instruments SN74ABT16244ADGGR provided by its distributors.

64mA 4.5V~5.5V 32mA TSSOP-48-6.1mm Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP T/R
Ic, Non Inverting Buffer, Tssop-48; Logic Family/Base Number:74Abt16244; Logic Device Type:Buffer/Line Driver, Non Inverting; Logic Case Style:Tssop; No. Of Pins:48Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ABT16244ADGGR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74ABT16244ADGGR
  • SN74ABT16244ADGGR .