Texas Instruments SN74CBT16233DGGR

Multiplexer/Demultiplexer Bus Switch 2-Element CMOS 32-IN 56-Pin TSSOP T/R
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT16233DGGR.

Newark

Datasheet11 pages17 years ago

Texas Instruments

SHENGYU ELECTRONICS

Mouser

DigiKey

Inventory History

3 month trend:
-3.66%

CAD Models

Download Texas Instruments SN74CBT16233DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.18
$ 1.1
Stock
902,486
434,378
Authorized Distributors
4
4
Case/Package
TSSOP
TSSOP
Number of Pins
56
56
Logic Function
Demultiplexer, Multiplexer
Multiplexer
Number of Inputs
32
1
Number of Outputs
16
1
Number of Circuits
-
2
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-
Supply Type
Single
Single
Min Supply Voltage
4.75 V
4 V
Max Supply Voltage
5.25 V
5.5 V
Number of Channels
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN74CBTLV16292GR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 24-IN 56-Pin TSSOP T/R
Texas InstrumentsSN74CB3Q16211DGGR
3.3-V, 1:1 (SPST), 24-channel general-purpose FET bus switch 56-TSSOP -40 to 85
Texas InstrumentsSN74CBTLV16210GR
3.3-V, 1:1 (SPST), 20-channel FET bus switch 48-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74CBT16233DGGR provided by its distributors.

Multiplexer/Demultiplexer Bus Switch 2-Element CMOS 32-IN 56-Pin TSSOP T/R
5-V, 2:1 (SPDT), 16-channel general-purpose FET bus switch with 2 control inputs 56-TSSOP -40 to 85
Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 16-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO56
CBT/FST/QS/5C/B e4 74CBT16233 16x 1:2 logic switch 200MHz 12Ohm 5.3ns 5V
5.3ns 16 32 2 4.75V 5.25V 128mA -128mA TSSOP-56 , 1.2mm
TSSOP-56-6.1mm Analog Switches / Multiplexers ROHS
1 TO 2, 16 CHANNEL, FET MUX/DEMUX, TSSOP-56, FULL REEL
IC 16BIT 1OF2 MUX/DEMUX 56TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.