onsemi FST16861MTDX

TSSOP-48 Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 0.408
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FST16861MTDX.

IHS

Datasheet4 pages21 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FST16861MTDX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.408
$ 1.901
$ 1.901
Stock
506,225
278,534
278,534
Authorized Distributors
4
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
2
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
20
20

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-12-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsSN74ABT16245ADGGR
TSSOP-48-6.1mm Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ABT162245DGGR
16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85
Texas InstrumentsSN74ABTH162245DGGR
16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85
Transceiver, Bidirectional, 74ABT16245, 2 Element, 4.5 V to 5.5 V, 48 Pins, TSSOP
Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48
24mA 2V~3.6V 24mA TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi FST16861MTDX provided by its distributors.

TSSOP-48 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48
CBT/FST/QS/5C/B e4 16861 10x 1:1 logic switch 11Ohm 6.3ns 5V 0.5mm
Bus Switch 2-Element CMOS 20-IN 48-Pin TSSOP W T/R
single-phase 2 4V 5.5V TSSOP-48 SMD mount
Signal Switch/Codec/Multiplexer
BUS DRIVER, CBT/FST/QS/5C/B SERI
Switch Logic IC; Logic Type:Bus Switch; Logic Family:CMOS; Logic Base Number:16861; On Resistance, Rds(on):4ohm; Turn Off Time:6ns; Turn On Time:5ns; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes
The Fairchild Switch FST16861 provides 20-bits of high-speed CMOS TTL-compatible bus switching. The low On Resistance of the switch allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. The device is organized as a 10-bit or 20-bit bus switch. When OE#1 is LOW, the switch is ON and Port 1A is connected to Port 1B. When OE#2 is LOW, Port 2A is connected to Port 2B. When OE#X is HIGH, a high impedance state exists between the A and B Ports.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd