onsemi 74VHC161284MTDX

TSSOP-48 Buffer/Driver/Transceiver ROHS
$ 1.074
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC161284MTDX.

IHS

Datasheet11 pages20 years ago
Datasheet0 pages0 years ago

Augswan

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74VHC161284MTDX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.074
$ 0.654
$ 0.654
Stock
318,605
105,612
105,612
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Transceiver
Transceiver
Transceiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
84 mA
84 mA
High Level Output Current
-
-
-
Propagation Delay
30 ns
44 ns
44 ns
Min Supply Voltage
4.5 V
3 V
3 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 weeks ago)

Related Parts

Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
74FCT Series 5 V 24 mA Fast CMOS 16-Bit Bidirectional Transceiver - SSOP-48
Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
Registered Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56
24mA 2V~3.6V 24mA TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS
TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi 74VHC161284MTDX provided by its distributors.

TSSOP-48 Buffer/Driver/Transceiver ROHS
74VHC Series 4.5 5.5 V 8 Channel Bidirectional IEEE 1284 Transceiver - TSSOP-48
Line Transceiver, 13 Func, 14 Driver, 13 Rcvr, CMOS, PDSO48
IC,BUS TRANSCEIVER,SINGLE,8-BIT,AHC/VHC-CMOS,TSSOP,48PIN,PLASTIC
The VHC161284 contains eight bidirectional data buffers and eleven control/status buffers to implement a full IEEE 1284 compliant interface. The device supports the IEEE 1284 standard and is intended to be used in Extended Capabilities Port mode (ECP). The pinout allows for easy connection from the Peripheral (A-side) to the Host (cable side). Outputs on the cable side can be configured to be either open drain or high drive ( 14 mA). The pull-up and pull-down series termination resistance of these outputs on the cable side is optimized to drive an external cable. In addition, all inputs (except HLH) and outputs on the cable side contain internal pull-up resistors connected to the VCC supply to provide proper termination and pull-ups for open drain mode. Outputs on the Peripheral side are standard LOW-drive CMOS outputs Product Highlights: Supports IEEE 1284 Level 1 and Level 2 signaling standards for bidirectional parallel communications between personal computers and printing peripherals Replaces the function of two (2) 74ACT1284 devices All inputs have hysteresis to provide noise margin B and Y output resistance optimized to drive external cable B and Y outputs in high impedance mode during power down Inputs and outputs on cable side have internal pull-up resistors Flow-through pin configuration allows easy interface between the Peripheral and Host

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd