Murata LQP02HQ3N9C02E

General Purpose Inductor, 0.0039uH, 5.1282%, 1 Element, Film-Core, Reflow soldering, 0402/01005
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP02HQ3N9C02E.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata LQP02HQ3N9C02E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.116
Stock
29,800
66,740
Authorized Distributors
5
4
Inductance
3.9 nH
3.9 nH
Tolerance
5.1282 %
5.1282 %
Current Rating
350 mA
350 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
350 mΩ
350 mΩ
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Thin Film 3.9nH 0.1nH 500MHz 14Q-Factor 400mA 300mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 3.9nH 0.2nH 500MHz 14Q-Factor 400mA 300mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0039uH, 2.56%, 1 Element, Ceramic-Core, SMD, 0201
Inductor RF Chip Unshielded Film 0.0039uH 0.1nH 500MHz 13Q-Factor 0.35A 0.35Ohm DCR 0201 T/R
General Purpose Inductor, 0.0039uH, 5.13%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.0039uH, 7.69%, 1 Element, Ceramic-Core, SMD, 0201

Descriptions

Descriptions of Murata LQP02HQ3N9C02E provided by its distributors.

General Purpose Inductor, 0.0039uH, 5.1282%, 1 Element, Film-Core, Reflow soldering, 0402/01005
500MHz 7.7GHz 350mA 14@500MHz 3.9nH 350m¦¸ ¡À0.2nH 01005 400¦Ìm*200¦Ìm*320¦Ìm
Inductor RF Chip Unshielded Thick Film 0.0039uH 0.2nH 500MHz 14Q-Factor 0.35A 0.35Ohm DCR 01005 T/R
Ind RF Chip Thin Film 3.9nH 0.2nH 01005 Emboss T/R
FIXED IND 3.9NH 350MA 350MOHM SM
FIXED IND 3.9NH 350MA 350 MOHM
INDUCTOR, 3.9NH, 7.7GHZ, 0.35A, 01005;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH