Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQP03TN3N9C02D

Inductor RF Chip Thin Film 3.9nH 0.2nH 500MHz 14Q-Factor 400mA 300mOhm DCR 0201 Paper T/R

$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN3N9C02D.

_legacy Avnet

Datasheet4 pages15 years ago

Ciiva

Arrow.cn

TME

Geoflip

Inventory History

3 month trend:
-39.87%

CAD Models

Download Murata LQP03TN3N9C02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.021
$ 0.021
Stock
18,168,483
517,016
517,016
Authorized Distributors
6
5
5
Inductance
3.9 nH
3.9 nH
3.9 nH
Tolerance
5.1282 %
5.13 %
5.13 %
Current Rating
400 mA
400 mA
400 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
300 mΩ
300 mΩ
300 mΩ
Q Factor
14
14
14
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-08-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.0039uH, 2.56%, 1 Element, Ceramic-Core, SMD, 0201
Inductor RF Chip Unshielded Film 0.0039uH 0.1nH 500MHz 13Q-Factor 0.35A 0.35Ohm DCR 0201 T/R
General Purpose Inductor, 0.0039uH, 5.1282%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Ferrite Bead 500MHz-5.8GHz 400mA 14Ω@500MHz 3.8nH 300mΩ ±0.1nH 0201 SMD 600μm × 300μm × 330μm
General Purpose Inductor, 0.0036uH, 2.7778%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.0039uH, 7.6923%, 1 Element, Ceramic-Core, SMD, 0603

Descriptions

Descriptions of Murata LQP03TN3N9C02D provided by its distributors.

Inductor RF Chip Thin Film 3.9nH 0.2nH 500MHz 14Q-Factor 400mA 300mOhm DCR 0201 Paper T/R
Thin Film Inductor, 3.9 nH, 0.3 ohm, 5.7 GHz, 400 mA, 0201 [0603 Metric], LQP03TN_02 Series
General Purpose Inductor, 0.0039uH, 5.1282%, 1 Element, Film-Core, Reflow soldering, 0603/0201
500MHz 5.7GHz 225mA 400mA 14@500MHz 3.9nH 300mΩ ±0.2nH 0201 SMD mount 600μm*300μm*330μm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQP03TN3N9C02D.
  • LQP03TN3N9C02D..