Murata LQP03TN3N9B02D

Inductor RF Chip Thin Film 3.9nH 0.1nH 500MHz 14Q-Factor 400mA 300mOhm DCR 0201 Paper T/R
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN3N9B02D.

Newark

Datasheet3 pages5 years ago
Datasheet0 pages0 years ago

Ciiva

Arrow.cn

TME

Geoflip

Inventory History

3 month trend:
+66.53%

CAD Models

Download Murata LQP03TN3N9B02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.023
$ 0.023
Stock
15,569,092
652,111
652,111
Authorized Distributors
6
4
4
Inductance
3.9 nH
3.9 nH
3.9 nH
Tolerance
2.56 %
2.56 %
2.56 %
Current Rating
400 mA
400 mA
400 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
300 mΩ
300 mΩ
300 mΩ
Q Factor
14
14
14
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata LQP03TN3N9B02D provided by its distributors.

Inductor RF Chip Thin Film 3.9nH 0.1nH 500MHz 14Q-Factor 400mA 300mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0039uH, 2.5641%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Thin Film Inductor, 3.9 nH, 0.3 ohm, 5.7 GHz, 400 mA, 0201 [0603 Metric], LQP03TN_02 Series
500MHz 5.7GHz 225mA 400mA 14@500MHz 3.9nH 300mΩ ±0.1nH 0201 SMD mount 600μm*300μm*330μm
LQP Series 0201 3.9 nH ±0.1 nH Tol. 400 mA SMT High Frequency Chip Inductor
INDUCTOR, 3.9NH, 0.4A, 0.1NH, 5.7GHZ; Inductance: 3.9nH; Product Range: LQP03TN Series; DC Current Rating: 400mA; High Frequency Inductor Case: 0201 [0603 Metric]; Inductor Construction: Thin Film; DC Resistance Max: 0.3ohm; Inductance Tolerance: ± 0.1nH; Self Resonant Frequency Min: 5.7GHz; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQP03TN3N9B02D.