TDK MLG0603P3N9BT000

General Purpose Inductor, 0.0039uH, 2.56%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P3N9BT000.

IHS

Datasheet14 pages3 years ago

TDK

Inventory History

3 month trend:
-0.15%

CAD Models

Download TDK MLG0603P3N9BT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.021
$ 0.021
Stock
648,672
7,500,563
7,500,563
Authorized Distributors
6
6
6
Inductance
3.9 nH
3.9 nH
3.9 nH
Tolerance
2.56 %
2.56 %
2.56 %
Current Rating
400 mA
400 mA
400 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
300 mΩ
300 mΩ
300 mΩ
Q Factor
14
14
14
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-08-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Thin Film 3.9nH 0.1nH 500MHz 14Q-Factor 400mA 300mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 3.9nH 0.2nH 500MHz 14Q-Factor 400mA 300mOhm DCR 0201 Paper T/R
Inductor RF Chip Unshielded Film 0.0039uH 0.1nH 500MHz 13Q-Factor 0.35A 0.35Ohm DCR 0201 T/R
TAIYO YUDENHKQ0603U3N9B-T
Ind High Frequency Chip Multi-Layer 3.9nH 0.1nH 500MHz 14Q-Factor Ceramic 350mA 0201 T/R
TAIYO YUDENHKQ0603U3N9S-T
General Purpose Inductor, 0.0039uH, 7.692%, 1 Element, Ferrite-Core, SMD, 0201
TAIYO YUDENHKQ0603W3N6B-T
General Purpose Inductor, 0.0036uH, 2.778%, 1 Element, Ferrite-Core, SMD, 0201

Descriptions

Descriptions of TDK MLG0603P3N9BT000 provided by its distributors.

General Purpose Inductor, 0.0039uH, 2.56%, 1 Element, Ceramic-Core, SMD, 0201
Inductor, 3.9Nh, 5.8Ghz, 0201, 0.4A Rohs Compliant: Yes |Tdk MLG0603P3N9BT000
Fixed Inductors IND 0201 3.9nH Hi-Q SMD RF IND
High Frequency Inductance 220mΩ 3.9nH ±0.1nH 400mA 7.1GHz 0.30mm 0.60 x 0.30mm 0201
Inductors for High Frequency Circuits Multilayer Ceramic | FIXED IND 3.9NH 400MA 300 MOHM
500MHz 5.8GHz 400mA 14@500MHz 3.9nH 300m¦¸ ¡À0.1nH 0201 600¦Ìm*300¦Ìm*330¦Ìm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos