TDK MLG0603P3N9CT000

General Purpose Inductor, 0.0039uH, 5.13%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P3N9CT000.

IHS

Datasheet14 pages3 years ago

TDK

Inventory History

3 month trend:
-0.78%

CAD Models

Download TDK MLG0603P3N9CT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.021
$ 0.017
$ 0.017
Stock
431,478
17,745,821
17,745,821
Authorized Distributors
5
6
6
Inductance
3.9 nH
3.9 nH
3.9 nH
Tolerance
5.13 %
5.1282 %
5.1282 %
Current Rating
400 mA
400 mA
400 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
300 mΩ
300 mΩ
300 mΩ
Q Factor
14
14
14
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Thin Film 3.9nH 0.1nH 500MHz 14Q-Factor 400mA 300mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 3.9nH 0.2nH 500MHz 14Q-Factor 400mA 300mOhm DCR 0201 Paper T/R
Inductor RF Chip Unshielded Film 0.0039uH 0.1nH 500MHz 13Q-Factor 0.35A 0.35Ohm DCR 0201 T/R
General Purpose Inductor, 0.0039uH, 0.03%, 1 Element, Ceramic-Core, SMD, 0301
TAIYO YUDENHK10053N9J-T
Ind High Frequency Chip Multi-Layer 3.9nH 5% 100MHz 8Q-Factor Ceramic 500mA 0402 T/R
TAIYO YUDENHK10053N9K-T
Ind High Frequency Chip Multi-Layer 3.9nH 10% 100MHz 8Q-Factor Ceramic 500mA 0402 T/R

Descriptions

Descriptions of TDK MLG0603P3N9CT000 provided by its distributors.

General Purpose Inductor, 0.0039uH, 5.13%, 1 Element, Ceramic-Core, SMD, 0201
Inductor High Frequency Chip Unshielded Multi-Layer 0.0039uH 0.2nH 500MHz 14Q-Factor Ceramic 0.4A 0.3Ohm DCR 0201 T/R
500MHz 5.8GHz 400mA 14@500MHz 3.9nH 300m¦¸ ¡À0.2nH 0201 600¦Ìm*300¦Ìm*330¦Ìm
FIXED IND 3.9NH 400MA 300MOHM SM
SMD / SMT Inductors (Coils), L=3.9nH, L x W x T :
FIXED IND 3.9NH 400MA 300 MOHM
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 5.8GHz 300mOhm Max 3.9nH
400mA 3.9nH 220m惟 0201 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG0603P3N9CT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos