Murata LQP02HQ3N9C02L

General Purpose Inductor, 0.0039uH, 5.1282%, 1 Element, Film-Core, Reflow soldering, 0402/01005
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP02HQ3N9C02L.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata LQP02HQ3N9C02L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.011
Stock
66,740
29,800
Authorized Distributors
4
5
Inductance
3.9 nH
3.9 nH
Tolerance
5.1282 %
5.1282 %
Current Rating
350 mA
350 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
350 mΩ
350 mΩ
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQP02HQ3N9C02L provided by its distributors.

General Purpose Inductor, 0.0039uH, 5.1282%, 1 Element, Film-Core, Reflow soldering, 0402/01005
500MHz 7.7GHz 350mA 14@500MHz 3.9nH 350m¦¸ ¡À0.2nH 01005 400¦Ìm*200¦Ìm*320¦Ìm
Inductor RF Chip Unshielded Thick Film 0.0039uH 0.2nH 500MHz 14Q-Factor 0.35A 0.35Ohm DCR 01005 T/R
FIXED IND 3.9NH 350MA 350MOHM SM
Ind Chip Film 3.9nH 0.2nH 01005 Emboss T/R
01005 (0402) 0.3 0.02MM 3.9NH 0.

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH