TDK MLG0603P3N9ST000

General Purpose Inductor, 0.0039uH, 7.69%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P3N9ST000.

IHS

Datasheet14 pages3 years ago

TDK

Inventory History

3 month trend:
-0.44%

CAD Models

Download TDK MLG0603P3N9ST000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.018
$ 0.018
Stock
568,570
52,714
52,714
Authorized Distributors
6
6
6
Inductance
3.9 nH
3.9 nH
3.9 nH
Tolerance
7.69 %
7.6923 %
7.6923 %
Current Rating
400 mA
200 mA
200 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
300 mΩ
300 mΩ
300 mΩ
Q Factor
14
4
4
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Thin Film 3.9nH 0.1nH 500MHz 14Q-Factor 400mA 300mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 3.9nH 0.2nH 500MHz 14Q-Factor 400mA 300mOhm DCR 0201 Paper T/R
Inductor RF Chip Unshielded Film 0.0039uH 0.1nH 500MHz 13Q-Factor 0.35A 0.35Ohm DCR 0201 T/R
General Purpose Inductor, 0.0039uH, 0.03%, 1 Element, Ceramic-Core, SMD, 0301
TAIYO YUDENHK10053N9J-T
Ind High Frequency Chip Multi-Layer 3.9nH 5% 100MHz 8Q-Factor Ceramic 500mA 0402 T/R
TAIYO YUDENHK10053N9K-T
Ind High Frequency Chip Multi-Layer 3.9nH 10% 100MHz 8Q-Factor Ceramic 500mA 0402 T/R

Descriptions

Descriptions of TDK MLG0603P3N9ST000 provided by its distributors.

General Purpose Inductor, 0.0039uH, 7.69%, 1 Element, Ceramic-Core, SMD, 0201
Inductors for High Frequency Circuits Multilayer Ceramic | FIXED IND 3.9NH 400MA 300 MOHM
Inductor RF Chip Unshielded Multi-Layer 0.0039uH 0.3nH 500MHz 14Q-Factor Ceramic 0.4A 0.3Ohm DCR 0201 T/R
MLG-P 0201 (0603Metric) 0.024Lx0.012W 0.60mmx0.30mm 3.9nH
FIXED IND 3.9NH 400MA 300MOHM SM
SMD / SMT Inductors (Coils), L=3.9nH, L x W x T :
400mA 3.9nH 220m惟 0201 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG0603P3N9ST000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos