Molex 172704-0038

FCT Mixed Layout D-Sub Housing, Female, Tin-plated Shell without Dimples, 8 Circuits
$ 2.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 172704-0038.

IHS

Datasheet1 page6 years ago
Datasheet18 pages19 years ago

Newark

TME

Mouser

Inventory History

3 month trend:
+1.14%

Supply Chain

Country of OriginDE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-04-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

HARTING Elektronik09691100022
CABLE MOUNT HYBRID SOLDER D-SUB CONNECTOR PLUG 2 (POWER/COAX) CONTACTS
AmphenolL77TWA3W3S
D Sub Connector, TW Hybrid, Standard, Receptacle, TW Range, 3 Contacts, DA, Solder
AmphenolL717TWA3W3P
Conn D-Subminiature M 3Power POS 6.86mm Solder Cup ST Panel Mount 3 Terminal 1 Port
AmphenolL77TWC8W8S
Combination Layout D Sub Connector, TW Hybrid, TW Hybrid D Sub, DC-8W8, Receptacle, 8 Contacts
HARTING Elektronik09692100033
Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
Receptacle for Female Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
TE Connectivity5747844-5
CONN D-SUB RCPT 9POS R/A SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5747150-7
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
TE Connectivity5745781-4
D Sub Connector, DB9, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder
Amphenol Communications SolutionsL77SDEH09SOL2RM8
CONN D-SUB RCPT 9POS VERT SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40
TE Connectivity350779-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity104257-5
Receptacle Connector 267V AC 6P 1 Row Free-Hanging Mount Thermoplastic Black
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 172704-0038 provided by its distributors.

FCT Mixed Layout D-Sub Housing, Female, Tin-plated Shell without Dimples, 8 Circuits
D Subminiature Connector, 8 Contact(s), Female, 0.25 inch Pitch, Crimp Terminal, Hole .122
MOLEX FM8W8S-K121 Connector shell female D-Sub Mixed Layout
Conn D-Subminiature SKT 8Power POS Solder Pot ST Panel Mount 8 Terminal 1 Port
Conn D-Sub F 8Power POSCrimp ST Panel Mount 1 PortCarton
Connector Accessory, 0.236in Min Cable Dia, 0.551in Max Cable Dia, Backshell
D Sub Housing, Rcpt, 8Pos, Dc, Steel; No. Of Positions:8Positions; Connector Type:combo Layout D Sub; Connector Shell Size:dc-8W8; Product Range:172704 Series; Gender:receptacle; Connector Body Material:steel Body

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1727040038
  • FM-8W8S-K121
  • FM8W8S-K121
  • FM8W8SK121