TE Connectivity 350779-1

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
$ 0.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350779-1.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page15 years ago
Datasheet1 page11 years ago
Datasheet20 pages27 years ago
Datasheet2 pages1 year ago
Datasheet2 pages1 year ago
Instruction Sheet3 pages11 years ago
Instruction Sheet4 pages14 years ago
Datasheet1 page14 years ago
Instruction Sheet4 pages15 years ago
Datasheet19 pages0 years ago

SOS electronic

HQonline

IHS

ODG (Origin Data Global)

Inventory History

3 month trend:
+3.09%

CAD Models

Download TE Connectivity 350779-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

TE Connectivity1-480702-0
Rectangular Power Connector, 4 Contact(S), Female, Crimp Terminal, Plug
TE Connectivity1-480702-2
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480702-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Plug
Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male and Female, Wire Terminal, Plug

Descriptions

Descriptions of TE Connectivity 350779-1 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
Connector; Universal MATE-N-LOK 4 POS PLUG .250" Centerline,600 V,19 - 36 A max
Connector, Soft Shell; Universal MATE-N-LOK; 4; Plug; Nylon; White; 19 A
Rectangular Power Connector, Housing, 4 Contacts, Plug
CONNECTOR HOUSING, PLUG, 4POS, 6.35MM; Product Range: Universal MATE-N-LOK Series; Gender: Plug; No. of Positions: 4Ways; Pitch Spacing: 6.35mm; For Use With: Universal MATE-N-LOK Connectors; SVHC: No SVHC (15-Jan-2019); Appro
04P UMNL PLUG HSG Number of Positions: 4 Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Board Ampseal Header | 4 Plug Housing Crimp | TE Connectivity |
Positions = 4 / Rows = 1 / Pitch mm = 6.35 / Contact Gender = Plug / Gender = Plug / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = VDE / Standards Met = UL Listed / Voltage Rating VAC/DC = 600 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350779-1.
  • 350779-1..