HARTING Elektronik 09692100033

Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
$ 2.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09692100033.

IHS

Datasheet1 page9 years ago

element14 APAC

HQonline

Burklin Elektronik

Inventory History

3 month trend:
+4.88%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-06-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity448153-4
Conn D-Sub PIN 3Coaxial POS 6.83mmCrimp STCable Mount 3 Terminal 1 Port Package
TE Connectivity5-448153-1
Conn D-Sub PIN 3Coaxial POS 6.83mm Crimp ST Cable Mount 1 Port Package
TE Connectivity5-448153-4
Conn D-Subminiature PIN 3Coaxial POS 6.83mm Crimp ST Panel Mount 1 Port Package

Descriptions

Descriptions of HARTING Elektronik 09692100033 provided by its distributors.

Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
D-Sub Mixed Male connector Thermoplastic resin glass-fibre filled (Polyester) Steel tin plated Green
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
D SUB HOUSING, PLUG, 3POS; Product Range: D Sub-M Series; Insert Arrangement: DA-3W3; No. of Signal Contacts: 0Contacts; Gender: Plug; No. of Power Positions: 3; Contact Termination Type: Solder; D Sub Shell Size: DA; Connector
Combo D Sub Connector, Plug, 3 Position; Rango De Producto:Serie D Sub-M; Disposición De Insercción:Da-3W3; Género:Macho; Núm. De Contactos De Señal:0; Núm. De Posiciones De Potencia:3; Tipo De Terminación Del Contacto:Soldable |Harting 09 69 210 0033

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 69 210 0033
  • 09-69-210-0033
  • 0969-210-0033
  • 9692100033