Amphenol 3003W3SXX99A10X

Receptacle for Female Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
$ 1.93
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 3003W3SXX99A10X.

Master Electronics

Datasheet1 page16 years ago

Burklin Elektronik

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+232%

Related Parts

AmphenolL77TWA3W3S
D Sub Connector, TW Hybrid, Standard, Receptacle, TW Range, 3 Contacts, DA, Solder
HARTING Elektronik09560008277
Connector Accessory, 0.054in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of Amphenol 3003W3SXX99A10X provided by its distributors.

Receptacle for Female Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
D-Sub socket, 3 pole, 3W3, unequipped, straight, crimp connection, 3003W3SXX99A10X
Conec 3003W3SXX99A10X D-SUB High Current COMBI Socket without Contacts 3 Pin
D Subminiature Connector, 3 Contact(s), Female-Male, Solder Terminal, Socket
Pin Configuration = 3W3 / Signal Contacts = 0 / Special Contacts = 0 / Gender = Socket / Termination Type = Crimp / Insulator Material = Polybutylene Terephthalate (PBT) / Connector Material = Steel / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems