Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 43645-0600

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43645-0600.

Sager Electronics

Datasheet2 pages5 years ago
Datasheet2 pages14 years ago

IHS

HQonline

Molex

JRH Electronics

Inventory History

3 month trend:
-21.08%

CAD Models

Download Molex 43645-0600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-02-05
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Connector Housing, Receptacle, 6 Contacts, 1 Row, 2.5 mm, 51103 Series, Polyester, Mini-Lock
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
Connector Housing, Receptacle, 6 Contacts, 1 Row, 2.5 mm, 51102 Series, Polyester, Mini-Lock
TE Connectivity3-640441-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity1375820-6
WIRE-BOARD Connector RECEPTACLE, 6POS, 2; 2.54mm; Type:Wire to Board; Series:CST-100;
TE Connectivity1445022-6
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 43645-0600 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 6 Contacts, 1 Row, 3 mm, 43645 Series, Polyester, Micro-Fit 3.0
Micro-Fit 3.0 Receptacle Housing, Single Row, 6 Circuits, UL 94V-0, Black
Connector Housing Receptacle 6 Position 3mm Straight Bag
Conn Housing RCP 6 POS 3mmCrimp STCable Mount Black Micro-Fit 3.0™ Bag
MICRO-FIT 3.0 SERIES 3MM PITCH 6 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 43645
Molex Connector housing, 6road, 3mmPitch, 1line
Molex,CONNECTOR HOUSING, RECEPTACLE, 2 pins
Micro-Fit 3.0 Housing, Receptacle, 6 Poles, 1 Rows, 3mm Pitch
CONN RCPT HSG 6POS 3.00MM / 6 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Headers and Edge Type Connector
Headers Wire Housings RECEPTACLE 6 POS SINGLE ROW
Cross Referenced to MOLEX - Part MOL43645-0600
-40℃~+105℃ 3mm 1x6P Micro-Fit(MX 3.0) 6 1 With locking buckle P=3mm Housings (Wire To Board / Wire To Wire ) ROHS
MicroFit 3.0 Receptacle Sgl Row 6Ckt
CONN HOUSING, RCPT, 6POS, 3MM, BLACK;
MicroFit 3.0 Recept.SR 6Ckt HF
CONN RECEPT 6POS 3MM SINGLE ROW
06P MICRO-FIT RECEPTACLE 1 ROW
CONN HOUSING, RCPT, 6POS, 3MM, BLACK; Product Range:Micro-Fit 3.0 43645 Series; Gender:Receptacle; No. of Positions:6Ways; Pitch Spacing:3mm; For Use With:Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Soc

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0436450600
  • 436450600