TE Connectivity 5745781-4

TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Receptacle, DB9, TH, Right Angle
$ 2.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745781-4.

IHS

Datasheet5 pages2 years ago

element14 APAC

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+79.96%

CAD Models

Download TE Connectivity 5745781-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.522
$ 4.365
$ 4.365
Stock
100,591
14,418
14,418
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
9
9
9
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Contact Plating
Gold, Tin
Gold, Tin
Gold, Tin

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-12-03
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity1734354-2
D SUB CONN, RCPT, 9POS, THT; Available until stocks are exhausted Alternative available
TE Connectivity1734354-1
Conn D-Subminiature SKT 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
CONN D-SUB RCPT 9POS R/A SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
Amphenol Communications SolutionsL77SDEH09SOL2RM8
CONN D-SUB RCPT 9POS VERT SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
Female .318 D-Sub Connector 9 Pin Right Angle Vertical Solder
Amphenol Communications SolutionsL77SDEH09SOL2RM5
Amphenol D-Sub Connector, L77SD Series, Receptacle, DB9 Pin, Panel Mount, Right Angle Body

Descriptions

Descriptions of TE Connectivity 5745781-4 provided by its distributors.

TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Receptacle, DB9, TH, Right Angle
Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
D Sub Connector; Gender:Female; |Te Connectivity Amp 5745781-4.
9 Pos Female D-Sub RA Connector, Metal Shell, Gold/Tin Contacts
HD20 Series 9 Position Right Angle Socket Board Mount D-Sub Connector
9P Female D-Sub Bend insert 2 6A Push-Pull D-Sub / VGA Connectors ROHS
CONNECTOR, D SUB, FEMALE; No. of Contacts:9Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:DE; Product Range:AMPLIMITE HD-20 Series; Connector Body Material:Carbon Steel Body; Contact Mater
09 MSFL RCPT RA 318 (IN,FM) Connector & Housing Type: Receptacle Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 1 Centerline (Pitch): 2.74 mm Receptacle Board-to-Board Board Mount 1 | D-Shaped Connector | Part Number: 5745781-4 | Internal Number: 5745781-4 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5745781-4 .
  • 5745781-4.