Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol L717TWA3W3P

Conn D-Sub M 3Power POS 6.86mm Solder Cup ST Cable Mount 3 Terminal 1 Port Bag

$ 2.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L717TWA3W3P.

Newark

Datasheet1 page18 years ago
Datasheet1 page19 years ago

Master Electronics

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-56.75%

CAD Models

Download Amphenol L717TWA3W3P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-06-21
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

AmphenolL717TWC8W8P
Connector, D Sub Combo, Plug, 8 Position; |Amphenol Communications Solutions L717TWC8W8P
HARTING Elektronik09692100033
Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
AmphenolL717TWB5W5P
Conn D-Sub PIN 5Power POS 6.8mm Solder Cup ST Cable Mount 5 Terminal 1 Port Bag
ITT / CannonDAM-3W3P-K87
D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, Hole .12
HARTING Elektronik09693100055
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle
ITT / CannonDBMM5W5P
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle

Descriptions

Descriptions of Amphenol L717TWA3W3P provided by its distributors.

Conn D-Sub M 3Power POS 6.86mm Solder Cup ST Cable Mount 3 Terminal 1 Port Bag
D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Hole .122
Dsub, Machined Hybrid, 3W3, Housing without Contacts, Pin, Bright Tin Shell+Grounding Dimples, 3.05mm (0.120in) Clear Hole
Plug for Male Contacts Solder pad 1 3pin(Power) Steel,Tin Plated 40A gold Black wire mounting,free hanging,Through hole mounting
CONNECTOR, D SUB COMB, PLUG, DA-3W3; Product Range: TW Hybrid D Sub series; Insert Arrangement: DA-3W3; No. of Signal Contacts: 0Contacts; Gender: Plug; No. of Power Positions: 3; Contact Termination Type: Solder Cup; D Sub Sh
Pin Configuration = 3W3 / Signal Contacts = 0 / Special Contacts = 3 / Gender = Plug / D-Sub Connector Type = DA-15 / Termination Type = Soldering Lugs / Insulator Material = Thermoplastic / Contact Material = Brass / Contact Plating = Gold / Voltage Rating - AC V = 300 / Current Rating A = 7.5 / Mating Cycles = 200 / Connector Material = Steel / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • L717-TWA3W3P
  • L717TW A3W3P
  • L717TWA-3W3P
  • L717TWA3W3P.