TE Connectivity 350766-1

$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350766-1.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet98 pages18 years ago
Technical Drawing1 page15 years ago
Datasheet2 pages1 year ago
Datasheet2 pages1 year ago
Technical Drawing1 page9 years ago
Instruction Sheet3 pages11 years ago
Instruction Sheet4 pages14 years ago
Instruction Sheet4 pages15 years ago
Datasheet19 pages0 years ago

IHS

SOS electronic

JRH Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-6.84%

CAD Models

Download TE Connectivity 350766-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.31
$ 0.6
Stock
2,556,517
485,474
Authorized Distributors
6
6
Connector Type
Male or Female, Plug
Male or Female, Plug
Gender
Female
Female
Fuse
-
-
Current Rating
19 A
19 A
Orientation
Straight
Straight
Mount
Cable
Cable
Contact Plating
Tin
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity1-480700-9
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480700-2
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
KK Header, Vertical, with Polarizing Backwall, 3 Circuits, Tin (Sn) Plating, Circuit 1 Voided
KK Header, Vertical, with Polarizing Backwall, 3 Circuits, Tin (Sn) Plating, Circuit 3 Voided

Descriptions

Descriptions of TE Connectivity 350766-1 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
Rectangular Power Connector, Housing, 3 Contacts, Plug
Rectangular Connector Housings; 350766-1; TE CONNECTIVITY; 1; 3; 3; Yes
350766-1 is a 3 position universal mate n lock connector plug housing from TE Connectivity AMP .250" Centerline, 600 V, 19 - 36 A max. Allow 2 weeks for delivery if no stock is shown.
03P UMNL PLUG HSG Number of Positions: 3 Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Board Ampseal Header | 3 Plug Housing Crimp | TE Connectivity |
Positions = 3 / Rows = 1 / Pitch mm = 6.35 / Contact Gender = Plug / Gender = Plug / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = VDE / Standards Met = UL Listed / Voltage Rating VAC/DC = 600 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350766-1.
  • 350766-1..