Molex 172704-0008

FCT Standard-Density D-Sub Crimp Housing, Female, Shell without Dimples, 50 Circuits
$ 2.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 172704-0008.

IHS

Datasheet1 page6 years ago
Datasheet9 pages18 years ago

Newark

TME

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginDE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-10-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

AmphenolL717SDD50P
D Sub Connector, DB50, 50 Contacts, Plug, Solder, DD, 17SD Series, Metal Body
AmphenolL77SDD50S
D Sub Connector, Standard, Receptacle, SD, 50 Contacts, DD, Solder Cup
Amphenol Communications SolutionsL77SDDH50S
D Sub Connector, Standard, Receptacle, SD Series, 50 Contacts, DD, Solder Cup
TE Connectivity1658640-2
D Sub Connector Housing, 50 Ways, D Sub, DD, AMPLIMITE HDP-20 Series, Receptacle, Steel Body
TE Connectivity1658641-3
D Sub Connector Housing, 50 Ways, D Sub, DD, AMPLIMITE HDP-20, Plug, Metal Body
Conn D-Subminiature F 50 POS 2.77mm Solder Cup ST Panel Mount 50 Terminal 1 Port
TE Connectivity205203-3
D Sub Connector Housing, 9 Ways, D Sub, 1, AMPLIMITE HDP-20, Receptacle, Steel Body
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
AmphenolL777RRD50P
D Sub Connector Housing, 50 Positions, D Sub, DD, RR Series, Plug, Steel Body
TE Connectivity1658640-1
D Sub Connector Housing, 50 Ways, D Sub, DC, AMPLIMITE HDP-20, Receptacle, Steel Body

Descriptions

Descriptions of Molex 172704-0008 provided by its distributors.

FCT Standard-Density D-Sub Crimp Housing, Female, Shell without Dimples, 50 Circuits
Conn D-Subminiature SKT 50 POS Crimp ST Panel Mount 50 Terminal 1 Port
D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Hole 0.12
MOLEX FL50S7-K121 D-Sub Connector shell female 50p
D Sub Housing, Rcpt, 50Pos, Dd, Steel; No. Of Positions:50Positions; Connector Type:d Sub; Connector Shell Size:dd; Product Range:172704 Series; Gender:receptacle; Connector Body Material:steel Body

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1727040008
  • FL50S7-K121
  • FL50S7K121